- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3132-18-1-0500-005-1-TS
Description
+
Hook-Up Wire - UL3132 - 18AWG Silicone Stranded - 150°C - 300V - Blue - 500Ft Reel
Search Keywords: 313218105000051TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3132-18-1-0500-005-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
2
$212.56
4
$159.42
6
$148.79
8 +
$145.82
Click for Quote
Log in
to unlock special pricing